• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GWDR M25-PO Sealing Polyethylene (PE) (Ø x H) 29 mm x 100 mm 50 pc(s) Piece

Packaging type
Piece
Product type
Sealing
Material
Polyethylene (PE)
Min. temperature
-30 °C
Max. temperature
+90 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing ring Diameter: 29 mm
  • Threaded pitch: 1.5 mm
  • Inside diameter D2: 25 mm
  • Thickness: 2 mm
  • Screw connection: Metric
Packaging type

Piece

Product type

Sealing

Min. temperature

-30 °C

Max. temperature

+90 °C

Length

20 mm

Width

50 mm

Height

100 mm

(Ø)

29 mm

Dim

(Ø x H) 29 mm x 100 mm

Weight

0.48 g

Thread size

M25

Board thickness (max.)

2 mm

Material

Polyethylene (PE)

Industrial packaging

Yes

Content

50 pc(s)

Type

GWDR M25-PO

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194012 Weidmüller GWDR M25-PO Sealing Polyethylene (PE) (Ø x H) 29 mm x 100 mm 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 194012 Weidmüller GWDR M25-PO Sealing Polyethylene (PE) (Ø x H) 29 mm x 100 mm 50 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?