• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GWDR M32-NP Sealing Neoprene (L x W x H) 10 x 50 x 50 mm 50 pc(s)

Product type
Sealing
Material
Neoprene
Min. temperature
-40 °C
Max. temperature
+100 °C
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

  • Sealing ring Diameter: 42 mm
  • Threaded pitch: 1.5 mm
  • Inside diameter D2: 32 mm
  • Thickness: 1.5 mm
  • Screw connection: Metric
Product type

Sealing

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

10 mm

Width

50 mm

Height

50 mm

Dim

(L x W x H) 10 x 50 x 50 mm

Weight

1.58 g

Thread size

M32

Material

Neoprene

Industrial packaging

Yes

Content

50 pc(s)

Type

GWDR M32-NP

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356913 Weidmüller GWDR M32-NP Sealing Neoprene (L x W x H) 10 x 50 x 50 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 356913 Weidmüller GWDR M32-NP Sealing Neoprene (L x W x H) 10 x 50 x 50 mm 50 pc(s)

What kind of Case Accessories (Misc.) are you looking for?