• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GWDR M50-NP Sealing Neoprene (Ø x H) 63 mm x 90 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Sealing
Material
Neoprene
Min. temperature
-40 °C
Max. temperature
+100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

  • Sealing ring Diameter: 63 mm
  • Threaded pitch: 1.5 mm
  • Inside diameter D2: 50 mm
  • Thickness: 1.5 mm
  • Screw connection: Metric
Packaging type

Piece

Product type

Sealing

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

20 mm

Width

75 mm

Height

90 mm

(Ø)

63 mm

Dim

(Ø x H) 63 mm x 90 mm

Weight

2.98 g

Thread size

M50

Material

Neoprene

Industrial packaging

Yes

Content

20 pc(s)

Type

GWDR M50-NP

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356915 Weidmüller GWDR M50-NP Sealing Neoprene (Ø x H) 63 mm x 90 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 356915 Weidmüller GWDR M50-NP Sealing Neoprene (Ø x H) 63 mm x 90 mm 20 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?