• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 04A ELU 1PG13S 1900330000 Screw-fit enclosure 1 pc(s)

Product type
Screw-fit enclosure
Thread size
PG13
Case material
Aluminium, die cast
Type
HDC 04A ELU 1PG13S
Series
RockStar® HDC 04A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC04A ELU 1 PG 13 S

Technical specifications

  • Wide housing C: 26.8 mm
  • Height Housing B: 54 mm
  • Length Housing: 26.5 mm
  • Tightening torque: 0.5 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design type: Standard
  • size: 1
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size Cable inputs: PG 13.5
  • Upper part/Lower part: Lower part
Type

HDC 04A ELU 1PG13S

Product type

Screw-fit enclosure

Series

RockStar® HDC 04A

Manufacturer part #

1900330000

Features

+ transverse brace on the bottom part

Cable input (straight)

+ thread

Thread size

PG13

Case material

Aluminium, die cast

Factory colour

Grey

Weight

71 g

Content

1 pc(s)

Width

36.5 mm

Height

78 mm

Length

27 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204647 Weidmüller HDC 04A ELU 1PG13S 1900330000 Screw-fit enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204647 Weidmüller HDC 04A ELU 1PG13S 1900330000 Screw-fit enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 1, protection class IP65, Screw-in casing, cross brace on the bottom part, Standard, large cable inputs: PG 13. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.