• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 07A ALU BLK 2088980000 Enclosure extension 1 pc(s)

Image similar
Product type
Enclosure extension
Case material
Plastic
Type
HDC 07A ALU BLK
Manufacturer part #
2088980000
Features
+ seal
+ transverse brace on the bottom part
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HDC 07A ALU BLK

Product type

Enclosure extension

Manufacturer part #

2088980000

Features

+ seal

+ transverse brace on the bottom part

Type

Plastic adapter plate

Case material

Plastic

Factory colour

Black

Content

1 pc(s)

Width

36.5 mm

Height

47.3 mm

Length

60.5 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

36.5

47.3 mm

60.5 mm

Black

Double locking levers

FALSE

Plastic

-40-125 °C

V0

TRUE

Housing extension

IP65

Plastic

Other

Base unit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538202 Weidmüller HDC 07A ALU BLK 2088980000 Enclosure extension 1 pc(s)