

HDC 07A ELU 1PG13G
Screw-fit enclosure
RockStar® HDC 07A
1900990000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
PG13.5
Plastic
Grey
33 g
1 pc(s)
36.5 mm
78 mm
27 mm
IP65
+125 °C
-40 °C
yes
Datasheet 204656 Weidmüller HDC 07A ELU 1PG13G 1900990000 Screw-fit enclosure 1 pc(s)
User & Safety Instructions 204656 Weidmüller HDC 07A ELU 1PG13G 1900990000 Screw-fit enclosure 1 pc(s)