• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 07A TOLU 1M20G BLK 2089000000 Plug enclosure 1 pc(s)

Image similar
Product type
Plug enclosure
Thread size
M20
Case material
Plastic
Type
HDC 07A TOLU 1M20G BLK
Manufacturer part #
2089000000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HDC 07A TOLU 1M20G BLK

Product type

Plug enclosure

Manufacturer part #

2089000000

Features

+ transverse brace on the bottom part

metric fasteners

Thread size

M20

Type

Plastic adapter plate

Case material

Plastic

Factory colour

Black

Content

1 pc(s)

Width

36.5 mm

Height

50 mm

Length

26.8 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

36.5

50 mm

26.8 mm

Black

Double locking levers

FALSE

Plastic

-40-125 °C

V0

Plug case

IP65

Plastic

Above

Base unit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538203 Weidmüller HDC 07A TOLU 1M20G BLK 2089000000 Plug enclosure 1 pc(s)