

Piece
HDC 10A ALU
Enclosure extension
RockStar® HDC 10A
1664040000
+ longitudinal brace on the bottom part
Aluminium, die cast
Grey
87 g
1 pc(s)
53.7 mm
25 mm
84 mm
IP65
+125 °C
-40 °C
54
FALSE
26 mm
84 mm
FALSE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 203014 Weidmüller HDC 10A ALU 1664040000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203014 Weidmüller HDC 10A ALU 1664040000 Enclosure extension 1 pc(s) Piece