

HDC 10B KBU 1M25G
Connector enclosure
RockStar® HDC 10B
1021250000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M25
Aluminium, die cast
Grey
206 g
1 pc(s)
55 mm
55 mm
115.7 mm
IP65
+125 °C
-40 °C
55
FALSE
55 mm
115.7 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 195696 Weidmüller HDC 10B KBU 1M25G 1021250000 Connector enclosure 1 pc(s)
User & Safety Instructions 195696 Weidmüller HDC 10B KBU 1M25G 1021250000 Connector enclosure 1 pc(s)