• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 10B KLU 1PG16G 1655890000 Connector enclosure 1 pc(s)

Product type
Connector enclosure
Thread size
PG16
Case material
Aluminium, die cast
Type
HDC 10B KLU 1PG16G
Series
RockStar® HDC 10B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC10B KLU 1 PG 16 G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 55 mm
  • Length Housing: 73 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input top: 1
  • Number of cable input side: 0
  • Design: Standard
  • size: 4
  • Bracket design:
  • Suitable for ModulPlug®: No
  • Size Cable inputs: PG 16
  • Upper part/Lower part/cover: Lower part
  • of seal: NBR
Type

HDC 10B KLU 1PG16G

Product type

Connector enclosure

Series

RockStar® HDC 10B

Manufacturer part #

1655890000

Features

+ longitudinal brace on the bottom part

Cable input (straight)

+ thread

Thread size

PG16

Case material

Aluminium, die cast

Factory colour

Grey

Weight

193 g

Content

1 pc(s)

Width

72.4 mm

Height

55 mm

Length

85 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202928 Weidmüller HDC 10B KLU 1PG16G 1655890000 Connector enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202928 Weidmüller HDC 10B KLU 1PG16G 1655890000 Connector enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 4, protection class IP65, clutch housing, longitudinal brace on the bottom part, Standard, large cable inputs: PG 16. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.