• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 10B TSBO 1M20G 2498220000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Case material
Aluminium
Type
HDC 10B TSBO 1M20G
Manufacturer part #
2498220000
Features
+ transverse brace on the top part
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • EMC housing: No
  • Size: 4
Type

HDC 10B TSBO 1M20G

Product type

Plug enclosure

Manufacturer part #

2498220000

Features

+ transverse brace on the top part

Case material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Width

43 mm

Height

52 mm

Length

73 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243668 Weidmüller HDC 10B TSBO 1M20G 2498220000 Plug enclosure 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.