• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 16B KBU 1PG21G 1657270000 Connector enclosure 1 pc(s)

Product type
Connector enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
HDC 16B KBU 1PG21G
Series
RockStar® HDC 16B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC16B KBU 1 PG 21 G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 64 mm
  • Length Housing: 93.3 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design type: Standard
  • size: 6
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: PG 21
  • Top/bottom part/cover: Lower part
  • of seal: NBR
Type

HDC 16B KBU 1PG21G

Product type

Connector enclosure

Series

RockStar® HDC 16B

Manufacturer part #

1657270000

Features

+ transverse brace on the bottom part

Cable input (straight)

+ thread

Thread size

PG21

Case material

Aluminium, die cast

Factory colour

Grey

Weight

286 g

Content

1 pc(s)

Width

55 mm

Height

64 mm

Length

136.2 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

55

FALSE

64 mm

Grey

Double locking levers

0

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

TRUE

Coupling housing

IP65

Aluminium

Two-sided

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202941 Weidmüller HDC 16B KBU 1PG21G 1657270000 Connector enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202941 Weidmüller HDC 16B KBU 1PG21G 1657270000 Connector enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 6, protection class IP65, clutch housing, cross brace on the bottom part, Standard, large cable inputs: PG 21. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.