• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 16B SBU 2PG21G N 2560950000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HDC 16B SBU 2PG21G N
Manufacturer part #
2560950000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • EMC housing: No
  • Number of cable input top: 0
  • Number of cable input side: 2
  • Type: Standard
  • size: 6
  • Bracket design: Transverse bracket
  • Seal: NBR
  • suitable for ModulPlug®: No
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 105 mm
  • Mounting dimensions Height: 45 mm
  • Width Housing C: 43 mm
  • Width Socket C1: 56.5 mm
  • Height Housing B: 64 mm
  • Height Socket B1: 5 mm
  • Hole spacing Length A2: 105 mm
  • Length Housing: 93.3 mm
  • Torque: 1.2 Nm
  • Material Locking element: Stainless steel, polyamide
Type

HDC 16B SBU 2PG21G N

Product type

Socket enclosure

Manufacturer part #

2560950000

Features

+ transverse brace on the bottom part

+ thread

powder-painted

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Grey

Weight

361 g

Content

1 pc(s)

Width

56.5 mm

Height

64 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244090 Weidmüller HDC 16B SBU 2PG21G N 2560950000 Socket enclosure 1 pc(s)