• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 16B SLU 2PG21G 1658120000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
HDC 16B SLU 2PG21G
Series
RockStar® HDC 16B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC16B SLU 2PG 21 G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 64 mm
  • Length Housing: 93.3 mm
  • Tightening torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input above: 0
  • Number of cable input side: 2
  • Design type: Standard
  • size: 6
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: PG 21
  • Top/bottom part/cover: Lower section
  • Mounting dimensions Width: 105 mm
  • Mounting dimensions Height: 45 mm
  • Hole spacing Length A2: 105 mm
  • Seal: NBR
  • Width Socket C1: 56.5 mm
  • Height Socket B1: 5 mm
Type

HDC 16B SLU 2PG21G

Product type

Socket enclosure

Series

RockStar® HDC 16B

Manufacturer part #

1658120000

Features

+ longitudinal brace on the bottom part

2x cable entry (lateral)

+ thread

Thread size

PG21

Case material

Aluminium, die cast

Factory colour

Grey

Weight

345 g

Content

1 pc(s)

Width

79.5 mm

Height

64 mm

Length

117 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202954 Weidmüller HDC 16B SLU 2PG21G 1658120000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202954 Weidmüller HDC 16B SLU 2PG21G 1658120000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 6, protection class IP 65, socket housing, longitudinal brace on the bottom part, Standard, large cable inputs: PG 21. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.