• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 24B ABU O-RING 1275670000 Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HDC 24B ABU O-RING
Series
RockStar® HDC 24B
Manufacturer part #
1275670000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC24B ABU O-RING

Our service for you

Technical specifications

Type

HDC 24B ABU O-RING

Product type

Enclosure extension

Series

RockStar® HDC 24B

Manufacturer part #

1275670000

Features

+ transverse brace on the bottom part

Case material

Aluminium, die cast

Factory colour

Grey

Weight

185.16 g

Content

1 pc(s)

Width

55 mm

Height

29.3 mm

Length

163 mm

IP65

Max. temperature

+125 °C

Min. temperature

-50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 202123 Weidmüller HDC 24B ABU O-RING 1275670000 Enclosure extension 1 pc(s)

Description

Connector housing. HDC-casing, size: 8, protection class IP65, extension casing, cross brace on the bottom part, Standard.

This text is machine translated.