• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 24B TSBO 1M25G 1787780000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HDC 24B TSBO 1M25G
Series
RockStar® HDC 24B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC24B TSBO 1M 25G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 62.58 mm
  • Length Housing: 120 mm
  • Tightening torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input above: 0
  • Number of cable input side: 1
  • Design type: Standard
  • size: 8
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size Cable inputs: M 25
  • Top/bottom part/cover: Top part
Type

HDC 24B TSBO 1M25G

Product type

Plug enclosure

Series

RockStar® HDC 24B

Manufacturer part #

1787780000

Features

+ transverse brace on the top part

Cable input (lateral)

+ thread

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Grey

Weight

340 g

Content

1 pc(s)

Width

55 mm

Height

61 mm

Length

163 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

55

TRUE

61 mm

Grey

Double locking levers

1

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

Plug case

IP65

Aluminium

Sideways

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203655 Weidmüller HDC 24B TSBO 1M25G 1787780000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203655 Weidmüller HDC 24B TSBO 1M25G 1787780000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 8, protection class IP65, side cable entry, plug casing, cross brace on the top part, Standard, large cable inputs: M25. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.