• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 32A SBU 1M25G 1903870000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HDC 32A SBU 1M25G
Series
RockStar® HDC 32A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • 32 A 1M 25G HDC SBU

Technical specifications

  • Wide housing C: 56 mm
  • Height Housing B: 75 mm
  • Length Housing: 82 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input top: 0
  • Number of cable input side: 1
  • Design: Standard
  • size: 7
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size Cable inputs: M 25
  • Upper part/Lower part/cover: Lower section
  • Mounting dimensions Width: 92 mm
  • Mounting dimensions Height: 46 mm
  • Hole spacing Length A2: 92 mm
  • Seal: NBR
  • Width Socket C1: 64.5 mm
  • Height Socket B1: 5 mm
Type

HDC 32A SBU 1M25G

Product type

Socket enclosure

Series

RockStar® HDC 32A

Manufacturer part #

1903870000

Features

+ transverse brace on the bottom part

Cable input (lateral)

+ thread

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Grey

Weight

473 g

Content

1 pc(s)

Width

68 mm

Height

75 mm

Length

138 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 253118 Weidmüller HDC 32A SBU 1M25G 1903870000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 253118 Weidmüller HDC 32A SBU 1M25G 1903870000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 7, protection class IP 65, socket housing, cross brace on the bottom part, Standard, large cable inputs: M25. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.