• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 32A TOBO 1M32G 1788010000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC 32A TOBO 1M32G
Series
RockStar® HDC 32A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC 32 A TOBO 1M 32G

Technical specifications

  • Wide housing C: 56 mm
  • Height Housing B: 77 mm
  • Length Housing: 82 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design type: Standard
  • size: 7
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: M 32
  • Top/bottom part/cover: Top part
Type

HDC 32A TOBO 1M32G

Product type

Plug enclosure

Series

RockStar® HDC 32A

Manufacturer part #

1788010000

Features

+ transverse brace on the top part

Cable input (straight)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Grey

Weight

325 g

Content

1 pc(s)

Width

68 mm

Height

75 mm

Length

133 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203672 Weidmüller HDC 32A TOBO 1M32G 1788010000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203672 Weidmüller HDC 32A TOBO 1M32G 1788010000 Plug enclosure 1 pc(s)

Description

Platform ladder--rise on one side - up to 150 kg load-made of aluminum. Levels: - with plastic inserts for non-slip safety. Holms:-stage/spar connection gebordelt. Facilities: - 3-sided platform railing with knee and foot strip cross beams with plastic feet and 2 trestle rollers. Delivery:-in mounting cost components.

This text is machine translated.