

HDC 32A TSBU 1PG29G
Plug enclosure
RockStar® HDC 32A
1665690000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
PG29
Aluminium, die cast
Grey
259 g
1 pc(s)
71.5 mm
75 mm
82 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203054 Weidmüller HDC 32A TSBU 1PG29G 1665690000 Plug enclosure 1 pc(s)
User & Safety Instructions 203054 Weidmüller HDC 32A TSBU 1PG29G 1665690000 Plug enclosure 1 pc(s)