• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D KBU 1M25G N 2559890000 Connector enclosure 1 pc(s)

Image similar
Product type
Connector enclosure
Thread size
PG29
Case material
Aluminium
Type
HDC 40D KBU 1M25G N
Manufacturer part #
2559890000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

HDC 40D KBU 1M25G N

Product type

Connector enclosure

Manufacturer part #

2559890000

Features

+ seal

powder-coated

+ transverse brace on the bottom part

+ PG screw

Thread size

PG29

Type

Aluminum adapter plate

Case material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Width

55 mm

Height

79 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540967 Weidmüller HDC 40D KBU 1M25G N 2559890000 Connector enclosure 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.