• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D SBU 2M40G CS 1292700000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
HDC 40D SBU 2M40G CS
Series
RockStar® HDC 40D
Manufacturer part #
1292700000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HDC 40D SBU 2M40G CS

Product type

Socket enclosure

Series

RockStar® HDC 40D

Manufacturer part #

1292700000

Features

+ transverse brace on the bottom part

2x cable entry (lateral)

powder-coated

metric fasteners

+ seal

Case material

Aluminium

Factory colour

Grey

Connection

Side

Content

1 pc(s)

Width

57 mm

Length

117 mm

IP65 (when installed)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3744395 Weidmüller HDC 40D SBU 2M40G CS 1292700000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744395 Weidmüller HDC 40D SBU 2M40G CS 1292700000 Socket enclosure 1 pc(s)

Description

The housing is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.