• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D SLU 2M32G 1804660000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC 40D SLU 2M32G
Series
RockStar® HDC 40D
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC40D SLU 2M 32G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 84 mm
  • Length Housing: 93.3 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input above: 0
  • Number of cable input side: 2
  • Design: High
  • Size: 6
  • Bracket: Suitable for
  • ModulPlug®: Yes
  • Size of cable inputs: M 32
  • Top/bottom part/cover: Lower section
  • Mounting dimensions Width: 105 mm
  • Mounting dimensions Height: 45 mm
  • Hole spacing Length A2: 105 mm
  • Seal: NBR
  • Width Socket C1: 56.5 mm
  • Height Socket B1: 5 mm
Type

HDC 40D SLU 2M32G

Product type

Socket enclosure

Series

RockStar® HDC 40D

Manufacturer part #

1804660000

Features

+ longitudinal brace on the bottom part

high type

2x cable entry (lateral)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Grey

Weight

417 g

Content

1 pc(s)

Width

79.5 mm

Height

84 mm

Length

117 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203832 Weidmüller HDC 40D SLU 2M32G 1804660000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203832 Weidmüller HDC 40D SLU 2M32G 1804660000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 6, protection class IP 65, socket housing, longitudinal brace on the bottom part, high, large cable inputs: M32. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.