• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D TOBU CS 1115900000 Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HDC 40D TOBU CS
Series
RockStar® HDC 40D
Manufacturer part #
1115900000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC40D TOBU CS

Our service for you

Technical specifications

Type

HDC 40D TOBU CS

Product type

Enclosure extension

Series

RockStar® HDC 40D

Manufacturer part #

1115900000

Features

+ transverse brace

Case material

Aluminium, die cast

Factory colour

Grey

Weight

270 g

Content

1 pc(s)

Width

59 mm

Height

76 mm

Length

93.3 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 200610 Weidmüller HDC 40D TOBU CS 1115900000 Enclosure extension 1 pc(s)

Description

Connector housing. HDC-casing, Size:, protection class IP65.

This text is machine translated.