• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D TOLU 1M40G 1139680000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Case material
Aluminium
Type
HDC 40D TOLU 1M40G
Manufacturer part #
1139680000
Features
+ longitudinal brace on the bottom part
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • EMC housing: No
  • Size: 6
Type

HDC 40D TOLU 1M40G

Product type

Plug enclosure

Manufacturer part #

1139680000

Features

+ longitudinal brace on the bottom part

Case material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Width

45.5 mm

Length

93.3 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241966 Weidmüller HDC 40D TOLU 1M40G 1139680000 Plug enclosure 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.