• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC HB 24 TEK AS M4 1827470000 Enclosure extension 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Thread size
M4
Case material
Aluminium, die cast
Type
HDC HB 24 TEK AS M4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC HB 24 TEK AS M4

Technical specifications

  • Height Housing B: 29 mm
  • Length Housing: 184 mm
  • Torque: 6.5 Nm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Design: Standard
  • Size: 8
  • Clip design: Screw cap
  • suitable for ModulPlug®: Yes
  • Upper part/Lower part/Cover: Lower part
  • Mounting dimensions Width: 130 mm
  • Mounting dimensions Height: 32 mm
  • Hole distance Length A2: 130 mm
  • Seal: Silicone rubber
Packaging type

Piece

Type

HDC HB 24 TEK AS M4

Product type

Enclosure extension

Series

RockStar® HDC HB

Manufacturer part #

1827470000

Features

+ screw lock

Thread size

M4

Case material

Aluminium, die cast

Factory colour

Black

Weight

181 g

Content

1 pc(s)

Width

58 mm

Height

29 mm

Length

184 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204096 Weidmüller HDC HB 24 TEK AS M4 1827470000 Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 204096 Weidmüller HDC HB 24 TEK AS M4 1827470000 Enclosure extension 1 pc(s) Piece

Description

Connector housing. HDC-casing, size: 8, protection class IP68, connector housing, screw cap, Standard. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.