• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC HB 24 TEK TOS1XM50G 1827170000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M50
Case material
Aluminium, die cast
Type
HDC HB 24 TEK TOS1XM50G
Series
RockStar® HDC HB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC HB 24 TEK TOS 1xM 50 G

Technical specifications

  • Height of housing B: 120 mm
  • Length of housing: 184 mm
  • Tightening torque: 6.5 Nm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design: High
  • Size: 8
  • Bracket design: Screw cap
  • suitable for ModulPlug®: Yes
  • Size of cable inputs
  • : M 50 Upper part/cover: Upper part
Type

HDC HB 24 TEK TOS1XM50G

Product type

Plug enclosure

Series

RockStar® HDC HB

Manufacturer part #

1827170000

Features

Cable input (straight)

high type

+ thread

Thread size

M50

Case material

Aluminium, die cast

Factory colour

Grey

Weight

733 g

Content

1 pc(s)

Width

58 mm

Height

120 mm

Length

184 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

58

TRUE

120 mm

Black

Screw

0

FALSE

TRUE

Aluminium

Powder coating

-50-125 °C

Plug case

IP66

Aluminium

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204085 Weidmüller HDC HB 24 TEK TOS1XM50G 1827170000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204085 Weidmüller HDC HB 24 TEK TOS1XM50G 1827170000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 8, protection class IP68, connector housing, screw cap, high, large cable inputs: M50. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.