HDC IP68 06B TOS 1M40
Plug enclosure
RockStar® HDC IP68
1082450000
Cable input (straight)
+ thread
M40
Aluminium, die cast
Black
438 g
1 pc(s)
58 mm
100.5 mm
132 mm
IP68
IP69K
+125 °C
-50 °C
yes
Datasheet 199686 Weidmüller HDC IP68 06B TOS 1M40 1082450000 Plug enclosure 1 pc(s)
User & Safety Instructions 199686 Weidmüller HDC IP68 06B TOS 1M40 1082450000 Plug enclosure 1 pc(s)
The necessary accessories are required to use the article as described.