
Image similar
HDC IP68 10B TOS 1M40 CS
Plug enclosure
RockStar® HDC 10B
2758150000
+ screw lock
1x cable entry
powder-coated
metric fasteners
EMC type
Aluminium
Black
1 pc(s)
58 mm
144 mm
IP68 (mounted)
58 mm
100.5 mm
144 mm
FALSE
Black
Screw
1
FALSE
TRUE
Aluminium
Powder coating
FALSE
FALSE
Plug case
IP68
Aluminium
Other
Other
Metric
User & Safety Instructions 3748161 Weidmüller HDC IP68 10B TOS 1M40 CS 2758150000 Plug enclosure 1 pc(s)
The necessary accessories are required to use the article as described.