• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 24B TSS 1M40 1082980000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
M40
Case material
Aluminium, die cast
Type
HDC IP68 24B TSS 1M40
Series
RockStar® HDC IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 24B TSS 1 M40

Technical specifications

  • Height of housing B: 110.5 mm
  • Length of housing: 191 mm
  • Tightening torque: 6.5 Nm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input top: 0
  • Number of cable input side: 1
  • Design: Standard
  • size: 8
  • Bracket design: Screw cap
  • suitable for ModulPlug®: Yes
  • Size
  • of cable inputs: M 40 Upper part/cover: Upper part
Type

HDC IP68 24B TSS 1M40

Product type

Plug enclosure

Series

RockStar® HDC IP68

Manufacturer part #

1082980000

Features

Cable input (lateral)

+ thread

Thread size

M40

Case material

Aluminium, die cast

Factory colour

Black

Weight

647 g

Content

1 pc(s)

Width

58 mm

Height

110.5 mm

Length

191 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199764 Weidmüller HDC IP68 24B TSS 1M40 1082980000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 199764 Weidmüller HDC IP68 24B TSS 1M40 1082980000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 8, protection class IP68, connector housing, screw cap, Standard, large cable inputs: M40. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.