• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-BI-RJ45-FJ-B 1963840000 RJ45 sleeve inset 10 pc(s)

Image similar
Packaging type
Piece
Product type
Socket inset
Connector type
RJ45 sleeve inset
Specification
CAT 6A
Connector standard
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance: 500 MΩ
  • Voltage strength Contact / Contact:> 1000 V/DC
  • Voltage strength Contact / Screen:> 1500 V/DC
  • Shielding: 360° all-round closed
  • Protection class: IP67 with housing
  • Plugging cycles: 750
  • Contact surface: Gold over nickel
  • Current carrying capacity at 50 °C: 1 A
  • Humidity: 0…93 % rel. humidity
  • Switching: TIA-568B
  • Speed: 10 GBit/s
  • conductor connection diameter, single-wired: 0.4 mm - 0.64 mm
  • conductor connection diameter, fine-wired: 0.48 mm - 0.76 mm
  • contact resistance:< 20 mΩ
  • Insulation diameter: 0.85 mm - 1.6 mm
Packaging type

Piece

Type

IE-BI-RJ45-FJ-B

Product type

Socket inset

Connector type

RJ45 sleeve inset

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

26

Connection

RJ45

IDC

Type A

RJ45 socket

No. of rows

1

Weight

2.5 g

Content

10 pc(s)

Contact material

Steel

Material

Zinc (die-cast)

Features

Industrial-grade (w/o tools)

Max. temperature

+70 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243236 Weidmüller IE-BI-RJ45-FJ-B 1963840000 RJ45 sleeve inset 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.