• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-PS-RJ45-FH-180-A-1.6 1992820000 Socket Multicolour 1 pc(s)

Image similar
Packaging type
Piece
Product type
RJ45 plug
Connector type
Socket
Specification
CAT 6A
Connector standard
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-PS-RJ45-FH-180-A-1.6

Product type

RJ45 plug

Connector type

Socket

CAT 6A

Connector standard

RJ45

Connection

Socket

Type A

RJ45

Type B

Cut & Clip

Factory colour

Multicolour

Content

1 pc(s)

RoHS-compliant

Yes

Features

+ shielding

Max. temperature

+85 °C

Min. temperature

-40 °C

Version

Connector

Cable use

RJ45

Connection type

RJ45

Bus (jack)

Other

TRUE

FALSE

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.