• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Industrial LED indicator light WIL-LWXXXX-4000D024-860SXX0.3BM12GXXXX 24 V DC Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Colour temperature type
4000 K
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial LED indicator light

Type

WIL-LWXXXX-4000D024-860SXX0.3BM12GXXXX

Operating voltage

24 V DC

Colour temperature type

4000 K

RoHS-compliant

Yes

n.rel.

Other

860 mm

8 mm

Rectangular

Cable

40°

DC

650 cd

40 mm

FALSE

FALSE

FALSE

FALSE

IP67

Neutral white 3300-5300 K

168

FALSE

FALSE

FALSE

1.19-1.19 mA

FALSE

28.5-28.5 W

2889-2889 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851948 Weidmüller Industrial LED indicator light WIL-LWXXXX-4000D024-860SXX0.3BM12GXXXX 24 V DC Piece 1 pc(s)

Description

The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).

This text is machine translated.