• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K MF KIT 16 Fixings Stainless steel Silver (L x W x H) 20 x 40 x 75 mm 1 pc(s)

Product type
Fixings
Connection
Screws
Material
Stainless steel
Factory colour
Silver
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor bracket

  • KLIPPON K MF KIT 16
  • This text is machine translated.

Technical specifications

Product type

Fixings

Factory colour

Silver

Length

20 mm

Width

40 mm

Height

75 mm

Dim

(L x W x H) 20 x 40 x 75 mm

Weight

122.07 g

Connection

Screws

Material

Stainless steel

Content

1 pc(s)

Type

KLIPPON K MF KIT 16

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275661 Weidmüller KLIPPON K MF KIT 16 Fixings Stainless steel Silver (L x W x H) 20 x 40 x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275661 Weidmüller KLIPPON K MF KIT 16 Fixings Stainless steel Silver (L x W x H) 20 x 40 x 75 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?