• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK 081606 Universal enclosure 160 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

081606 Klippon POK Weidmüller plastic housing

Our service for you

Technical specifications

  • Mounting dimensions Width: 148 mm
  • Mounting dimensions Height: 45 mm
  • Operating temperature, max.: +100 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: Slotted / cross-head screws
  • Gasket material: Chloroprene
  • Torque Lid screws: 2.5 Nm
  • Mounting instructions: Direct mounting, Mounting brackets
  • Housing mounting: Mounting through the rear wall of the housing, Mounting brackets
  • Height of lowest construction: 56 mm
  • Material thickness: 4.19 mm
  • Material thickness Cover: 3.5 mm
  • Material thickness Housing: 4.19 mm
  • Standards: DIN EN 62208 - Empty housing Standard
  • surface: Untreated, glossy
Packaging type

Piece

Product type

Universal enclosure

Features

universal

Material

Polyester

IP66

Factory colour

Silver-grey

Width

160 mm

Height (min.)

56 mm

Height

75 mm

Dimensions

160 x 75 x 56 mm

Weight

250 g

Content

1 pc(s)

Type

KLIPPON POK 081606

Dim

(W x H x D) 160 x 75 x 56 mm

RoHS-compliant

Yes

Manufacturer part #

1305830000

Depth

56 mm

Grey

160

75 mm

56 mm

7001

FALSE

0

0

TRUE

FALSE

GRP (Glass fiber reinforced plastic)

Plastic

IK08

IP66

TRUE

FALSE

FALSE

FALSE

Untreated

FALSE

TRUE

FALSE

FALSE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950586 Weidmüller KLIPPON POK 081606 Universal enclosure 160 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950586 Weidmüller KLIPPON POK 081606 Universal enclosure 160 x 75 x 56 Polyester Silver-grey 1 pc(s) Piece

Description

081606 Klippon POK plastic housing

This text is machine translated.

What kind of Junction box are you looking for?