• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK 254016 EX Universal enclosure 400 x 400 x 250 x 160.5 Polyester Black 1 pc(s) #####Dose

Image similar
Packaging type
#####Dose
Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 380 mm
  • Mounting dimensions Height: 200 mm
  • Operating temperature, max.: +100 °C
  • Operating temperature, min.: -55 °C
  • Cover mounting: Slotted / cross-head screws
  • Gasket material: Silicone
  • Torque Cover screws: 2.5 Nm
  • Mounting instructions: Direct mounting, mounting brackets
  • Housing mounting: Mounting through the rear wall of the housing, mounting brackets
  • Height of lowest construction: 160.5 mm
  • Material thickness: 5.99 mm
  • Material thickness Cover: 5.8 mm
  • Material thickness Housing: 5.99 mm
  • Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Untreated, glossy
Packaging type

#####Dose

Product type

Universal enclosure

Features

Explosion-proof

Material

Polyester

IP66

Factory colour

Black

Length

400 mm

Width

400 mm

Height (min.)

160.5 mm

Height

250 mm

Dimensions

250x400x160.5mm mm

Weight

4.41 g

Content

1 pc(s)

Type

KLIPPON POK 254016 EX

Dim

(L x W x H) 400 x 400 x 250 mm

RoHS-compliant

Yes

Manufacturer part #

1306180000

Depth

160.5 mm

400

250 mm

160.5 mm

Plastic

IP66

1, 2

Untreated

21, 22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912430 Weidmüller KLIPPON POK 254016 EX Universal enclosure 400 x 400 x 250 x 160.5 Polyester Black 1 pc(s) #####Dose

User & Safety Instructions

User & Safety Instructions 1912430 Weidmüller KLIPPON POK 254016 EX Universal enclosure 400 x 400 x 250 x 160.5 Polyester Black 1 pc(s) #####Dose

Description

Housing 250 x 400 x 160,5 mm KLIPPONPOK 254016 EX

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.