• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK2 2M20AB CSS Fitting bracket 75 x 56 x 110 Polyester Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Fitting bracket
Material
Polyester
Width
75 mm
Height
56 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing with threaded hole

  • KLIPPON POK2 2M 20 FROM CSS
  • This text is machine translated.

Our service for you

Technical specifications

  • Bore 4 x M20 x 1.5 mm
Packaging type

Piece

Product type

Fitting bracket

Features

pre-punched

Material

Polyester

Factory colour

Grey

Width

75 mm

Height

56 mm

Weight

1 g

Content

1 pc(s)

Type

KLIPPON POK2 2M20AB CSS

Dim

(W x H x D) 75 x 56 x 110 mm

RoHS-compliant

Yes

Manufacturer part #

8000004161

Depth

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 257787 Weidmüller KLIPPON POK2 2M20AB CSS Fitting bracket 75 x 56 x 110 Polyester Grey 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.