
Number (Package size 20 pc(s))
Total (€ 23.25 / piece)
€ 465.00
incl. VAT
Only 5 Set(s) available
Highlights & Details
Ex-Verschlussstopfen (metal), M20, 16 mm, stainless steel 1.4404 (316L)
Our service for you
Technical specifications
- Thread: M20
- Thread length: 16 mm
- Head diameter: 25.5 mm
- Tightening torque: 5 Nm
- O-ring: Silicone
- Product type
Filler plug
- Factory colour
Stainless steel
- Material
Stainless steel
- Length
21 mm
- (Ø)
25.5 mm
- Dim
(Ø x L) 25.5 mm x 21 mm
- Mounting hole
M20
- Min. temperature
-60 °C
- Max. temperature
+200 °C
IP66
IP68
- Weight
51.6 g
- Content
20 pc(s)
- Manufacturer part #
1477840000
- Type
KSPMH M20 SSC
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765571 Weidmüller KSPMH M20 SSC Filler plug Stainless steel Stainless steel 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1765571 Weidmüller KSPMH M20 SSC Filler plug Stainless steel Stainless steel 20 pc(s)
Description
The sealing plugs made of metal is used for closing redundant threaded holes and to ensure the IP protection class.
This text is machine translated.
This text is machine translated.






















