• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MH 303015 S2N1 Casing 306 x 306 x 306 x 150 Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Metal
Width
306 mm
Height
306 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with flange

Material

Metal

Length

306 mm

Width

306 mm

Height (min.)

150 mm

Height

306 mm

Dimensions

306 x 306 x 150 mm

Content

1 pc(s)

Type

KTB MH 303015 S2N1

Dim

(L x W x H) 306 x 306 x 306 mm

RoHS-compliant

Yes

Manufacturer part #

1194710003

Depth

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911750 Weidmüller KTB MH 303015 S2N1 Casing 306 x 306 x 306 x 150 Metal 1 pc(s) Piece

Description

Ex-Metallgehause, 306 x 306 x 150 mm, untreated, flange plate: Yes, below, 4 hinges and M6 hexagon head screws SW 10

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.