• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 4538 S2N H Mounting plate (L x W) 403 mm x 321 mm Stainless steel Silver 1 pc(s)

Image similar
Product type
Mounting plate
Length
403 mm
Width
321 mm
Material
Stainless steel
Dim
(L x W) 403 mm x 321 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1,518 g
  • Surface: Untreated
  • Depth: 1.5 mm
Product type

Mounting plate

Length

403 mm

Width

321 mm

Dim

(L x W) 403 mm x 321 mm

Material thickness

1.5 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 4538 S2N H

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912286 Weidmüller KTB MOPL 4538 S2N H Mounting plate (L x W) 403 mm x 321 mm Stainless steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1912286 Weidmüller KTB MOPL 4538 S2N H Mounting plate (L x W) 403 mm x 321 mm Stainless steel Silver 1 pc(s)