• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 6250 MSZN Mounting plate (L x W) 565 mm x 447 mm Steel Silver 1 pc(s)

Product type
Mounting plate
Length
565 mm
Width
447 mm
Material
Steel
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Features

perforated

Type

galvanized

Length

565 mm

Width

447 mm

Dim

(L x W) 565 mm x 447 mm

Material thickness

12 mm

Material

Steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 6250 MSZN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752243 Weidmüller KTB MOPL 6250 MSZN Mounting plate (L x W) 565 mm x 447 mm Steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3752243 Weidmüller KTB MOPL 6250 MSZN Mounting plate (L x W) 565 mm x 447 mm Steel Silver 1 pc(s)

Description

Mounting plate for mounting rails or electrical accessories in a casing.

This text is machine translated.