• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 9176 MSZN Mounting plate (L x W) 859 mm x 701 mm Steel Silver 1 pc(s)

Image similar
Product type
Mounting plate
Length
859 mm
Width
701 mm
Material
Steel
Type
galvanized
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Type

galvanized

Length

859 mm

Width

701 mm

Dim

(L x W) 859 mm x 701 mm

Material thickness

1.5 mm

Material

Steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 9176 MSZN

701 mm

859 mm

FALSE

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752411 Weidmüller KTB MOPL 9176 MSZN Mounting plate (L x W) 859 mm x 701 mm Steel Silver 1 pc(s)

Description

Mounting plate for mounting rails or electrical accessories in a casing.

This text is machine translated.