• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller M-D-Stripax 9003500000 Automatic stripper 0.08 up to 1 mm² 18 up to 32 0.2 up to 1.3 mm

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stripping and cutting tool

  • M-D STRIPAX +6 MEHA

Technical specifications

  • Height: 135 mm
Product type

Automatic stripper

Suitable for

Cables with non-standard coatings

Operating range (diameter)

0.2 up to 1.3 mm

Working area diameter (min.)

0.2 mm

Operating range (diameter) (max.)

1.3 mm

Working area (cross section)

0.08 up to 1 mm²

Working area cross section (min.)

0.08 mm²

Operating range (cross section) (max.)

1 mm²

Operating range (AWG diameter)

18 up to 32

Operating range (AWG cross section) (min.)

32

Operating range (AWG cross section) (max.)

18 awg

Length stop range

7 mm (max)

Length stop (max.)

7 mm

Length

16 mm

Width

82 mm

Weight

106.38 g

TRUE

106.38 kg/m

82 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259005 Weidmüller M-D-Stripax 9003500000 Automatic stripper 0.08 up to 1 mm² 18 up to 32 0.2 up to 1.3 mm

User & Safety Instructions

User & Safety Instructions 259005 Weidmüller M-D-Stripax 9003500000 Automatic stripper 0.08 up to 1 mm² 18 up to 32 0.2 up to 1.3 mm

Description

Stripping and cutting tool. Conductor with special insulation, 7 mm. Fine-stranded and solid conductors with PVC, Teflon (PTFE) and silicone insulation. No damage to the conductor through special shape knife. No Skewering of the single conductor. Fair inserts can be exchanged without much effort. All bits for a case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.