• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP POK 2 Mounting plate (L x W) 64 mm x 99 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
64 mm
Width
99 mm
Material
Steel plate
Dim
(L x W) 64 mm x 99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP POK 2
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Mounting dimensions Width: 89 mm
  • Net weight: 17 g
  • Depth: 1.5 mm
Product type

Mounting plate

Length

64 mm

Width

99 mm

Dim

(L x W) 64 mm x 99 mm

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP POK 2

RoHS-compliant

Yes

Weight

17 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275546 Weidmüller MP POK 2 Mounting plate (L x W) 64 mm x 99 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275546 Weidmüller MP POK 2 Mounting plate (L x W) 64 mm x 99 mm Steel plate Silver 1 pc(s)