• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MPC 12/17/15 7035 Casing 175 x 125 x 150 Polycarbonate (PC) Light grey 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
175 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature, max.: +130 °C
  • Operating temperature, min.: -50 °C
  • Lid fixing: 4 Polyamide cross-head screws
  • Sealing material: Polyurethane
  • Torque Lid screws: 0.8 Nm
  • Mounting mounting: By self-tapping screws
  • Housing fixing: Holes 4.5 mm
Packaging type

Piece

Product type

Casing

Features

self-cutting

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Light grey

Width

175 mm

Height

125 mm

Dimensions

175 x 125 x 150 mm

Weight

600 g

Content

1 pc(s)

Type

MPC 12/17/15 7035

Dim

(W x H x D) 175 x 125 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

9535350000

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1917107 Weidmüller MPC 12/17/15 7035 Casing 175 x 125 x 150 Polycarbonate (PC) Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1917107 Weidmüller MPC 12/17/15 7035 Casing 175 x 125 x 150 Polycarbonate (PC) Light grey 1 pc(s) Piece

Description

MPC (polycarbonate enclosure), empty housing, Height: 125mm, Width:175mm, Depth: 150 mm, material: polycarbonate, light gray

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.