• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PF RS 100 GR 2000MM A.1 DIN rail casing (base) closed 2000 x 104 x 19 Plastic Green 2 m

Product type
DIN rail casing (base)
Material
Plastic
Width
2000 mm
Height
104 mm
Content
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

closed

Material

Plastic

Factory colour

Green

Width

2000 mm

Height

104 mm

Content

2 m

Industrial packaging

Yes

Dim

(W x H x D) 2000 x 104 x 19 mm

RoHS-compliant

Yes

Depth

19 mm

Type

PF RS 100 GR 2000MM A.1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 393985 Weidmüller PF RS 100 GR 2000MM A.1 DIN rail casing (base) closed 2000 x 104 x 19 Plastic Green 2 m

User & Safety Instructions

User & Safety Instructions 393985 Weidmüller PF RS 100 GR 2000MM A.1 DIN rail casing (base) closed 2000 x 104 x 19 Plastic Green 2 m