Pin housing PCB
Plug, straight
2
wire-to-board
B2L/S2L 3.50
3.50 mm
4
8
17.7 mm
1.0 mm
Rectangular
10 A
10 A
120 pc(s)
(L x W x H) 10.5 x 17.7 x 15.4 mm
PBT
1728960000
Black
Yes
PBT
Copper alloy
Tin plated
Tin plated
250 V
15.4 mm
10.5 mm
Yes
IP10
Perpendicular (to the PCB)
+100 °C
-50 °C
S2L 3.50/08/180G 3.5SN BK BX
not relevant
Datasheet 356687 Weidmüller Pin housing PCB B2L/S2L 3.50 Total number of pins 8 Contact spacing: 3.50 mm 1728960000 120 pc(s)
User & Safety Instructions 356687 Weidmüller Pin housing PCB B2L/S2L 3.50 Total number of pins 8 Contact spacing: 3.50 mm 1728960000 120 pc(s)