Pin housing PCB
Plug, horizontal mount
2
wire-to-board
B2L/S2L
3.50 mm
5
10
330 mm
10 A
10 A
235 pc(s)
(L x W x H) 35 x 330 x 330 mm
LCP GF
1807390000
Black
Yes
Cu-alloy, tin plated
150 V
330 mm
35 mm
Yes
Parallel (to the PCB)
S2L-SMT 3.50/10/90 3.2SN BK RL
not relevant
Datasheet 283824 Weidmüller Pin housing PCB B2L/S2L Total number of pins 10 Contact spacing: 3.50 mm 1807390000 235 pc(s)
User & Safety Instructions 283824 Weidmüller Pin housing PCB B2L/S2L Total number of pins 10 Contact spacing: 3.50 mm 1807390000 235 pc(s)