Pin housing PCB
Plug, vertical mount
2
wire-to-board
B2L/S2L
+ screw lock
3.50 mm
2
4
17.70 mm
10 A
10 A
132 pc(s)
(L x W x H) 10.80 x 17.70 x 14.00 mm
LCP GF
1001310000
Black
Yes
Cu-alloy, tin plated
150 V
14.00 mm
10.80 mm
Yes
Perpendicular (to the PCB)
S2L-SMT 3.50/04/180LF 3.5SN BK BX
not relevant
Datasheet 279840 Weidmüller Pin housing PCB B2L/S2L Total number of pins 4 Contact spacing: 3.50 mm 1001310000 132 pc(s)
User & Safety Instructions 279840 Weidmüller Pin housing PCB B2L/S2L Total number of pins 4 Contact spacing: 3.50 mm 1001310000 132 pc(s)