• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing PCB BC/SC Total number of pins 11 Contact spacing: 3.81 mm 1975950000 50 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

CS

3.81 mm

Pins per row

11

Total number of pins

11

Width

43.30 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 13.10 x 43.30 x 14.20 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1975950000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

14.20 mm

Length

13.10 mm

RoHS-compliant

Yes

Connector orientation

At an angle (to the PCB)

Type

SC 3.81/11/135G 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390232 Weidmüller Pin housing PCB BC/SC Total number of pins 11 Contact spacing: 3.81 mm 1975950000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390232 Weidmüller Pin housing PCB BC/SC Total number of pins 11 Contact spacing: 3.81 mm 1975950000 50 pc(s)

Description

PCB connector. Multi-pin connector on the side of closed, solder, 3.81 mm, 11 Pins, 135°, solder pin length: 3.2 mm, tinned, orange, Box. The pin strip SC in 135°; - outlet direction - the angle of 135°; is defined between the plug-in direction and solder pin and identifies a slanted outlet direction with 45°; to the PCB. more freedom when assemblies and device design. simple access and high packing density, with parallel arrangement of several multi-pin connectors to a plug-in field. User-friendly housing design by an additional optional outlet direction as closed (G) variant and with screw flange (F) available. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?