Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BC/SC
3.81 mm
16
16
62.35 mm
10 A
10 A
50 pc(s)
(L x W x H) 13.10 x 62.35 x 14.20 mm
PA GF
1976000000
Orange
Yes
Cu-alloy, tin plated
300 V
14.20 mm
13.10 mm
Yes
At an angle (to the PCB)
SC 3.81/16/135G 3.2SN OR BX
not relevant
Datasheet 390237 Weidmüller Pin housing PCB BC/SC Total number of pins 16 Contact spacing: 3.81 mm 1976000000 50 pc(s)
User & Safety Instructions 390237 Weidmüller Pin housing PCB BC/SC Total number of pins 16 Contact spacing: 3.81 mm 1976000000 50 pc(s)